Kern HCB 20K10 Hanging Weighing Scale, 20kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 788-8999
- Mfr. Part No.:
- HCB 20K10
- Brand:
- Kern
Subtotal (1 unit)*
£166.21
(exc. VAT)
£199.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.21 |
*price indicative
- RS Stock No.:
- 788-8999
- Mfr. Part No.:
- HCB 20K10
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 20kg | |
| Scale Type | Hanging | |
| Resolution | 10 g | |
| Calibrated | RSCAL | |
| Net Weight | 0.4kg | |
| Model Number p | HCB 20K10 | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 20kg | ||
Scale Type Hanging | ||
Resolution 10 g | ||
Calibrated RSCAL | ||
Net Weight 0.4kg | ||
Model Number p HCB 20K10 | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +5°C | ||
- COO (Country of Origin):
- CN
HCB Series Hanging Scale
Professional range of the HCB Series hanging scales.
S-Hook stainless steel.
Multi data hold function.
Auto Off function.
Case Material: Plastic
LCD Display.
Multi data hold function.
Auto Off function.
Case Material: Plastic
LCD Display.
Related links
- Kern HCB 20K10 Hanging Weighing Scale, 20kg Weight Capacity
- Kern ECE 20K-2N Bench Weighing Scale With RS Calibration
- Kern ECE 20K-2N+C Bench Weighing Scale, 20kg Weight Capacity PreCal
- Kern DS 20K0.1+C Platform Weighing Scale, 20kg Weight Capacity PreCal
- Kern EVB-N Bench Weighing Scale With RS Calibration
- Kern ECE 20K-2N Bench Weighing Scale, 20kg Weight Capacity
- Kern DS 20K0.1 Platform Weighing Scale, 20kg Weight Capacity
- Kern EVB-N Bench Weighing Scale, 20kg Weight Capacity
