Ohaus i-C52M50R Weighing Scale Weighing Scale, 50kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£243.29

(exc. VAT)

£291.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£243.29

*price indicative

RS Stock No.:
270-696
Mfr. Part No.:
30745892
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Weighing Scale

Weighing Capacity

50kg

Scale Type

Weighing Scale

Resolution

20 g

Parts Counting

No

Interface Type

USB Type C

Display Type

7 Segment LCD

Plug Type

Type C

Weighing Modes

Totalization, Dynamic

Minimum Operating Temperature

-10°C

Weigh Pan Height

52.9mm

Weigh Pan Length

900mm

Weigh Pan Width

600mm

Maximum Operating Temperature

40°C

Net Weight

17.4kg

Standards/Approvals

Canada ICES003 Class A, Other: WEEE, RoHS, UL power supply, Marks: CE, basic environments, UKCA, Product Safety: IEC/EN 610101, FCC Part 15 Class A, Electromagnetic Compatibility: IEC/EN 613261 Class B

Model Number

i-C52M50R

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Shipping Scales feature a sturdy low profile design with stainless steel top, making them tough enough for shipping applications, and easy to clean for small veterinary applications. Data is clearly legible on a large, bright 28 mm display, and UPS system communication protocol is included. Our proprietary Weight Alert mode will warn users if packages are too heavy, for example, to be sent by post or truck.

Easy to use

Stainless steel pan holds up to daily use

AC adapter power included

Simple USB type C for data and power connection

Related links