RS PRO Platform Platform Scales, 30kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£195.39

(exc. VAT)

£234.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 50 unit(s) shipping from 16 November 2026
  • Plus 50 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£195.39

*price indicative

RS Stock No.:
212-380
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Platform Scales

Weighing Capacity

30kg

Scale Type

Platform

Resolution

0.03 kg

Parts Counting

No

Interface Type

USB

Plug Type

Type G - British 3-Pin, Type G - British 3-Pin, Type G - British 3-Pin, Type G - British 3-Pin

Display Type

LCD

Weigh Pan Height

45mm

Weigh Pan Width

280mm

Weighing Modes

kg lb, pcs

Weigh Pan Length

315mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Net Weight

2.8kg

Standards/Approvals

CE

Calibrated

RSCAL

COO (Country of Origin):
CN

RS PRO Platform Weighing Scale, 30kg Weight Capacity


RS PRO professional platform scale is ideal for strong, sturdy daily weighing applications. With a weight capacity of 30 kg, it is designed for precision and reliability in various industrial settings. The scale's main benefit is its robust construction, ensuring accurate measurements for everyday use.

Features and Benefits


Aluminium indicator: Provides durability and longevity

Stainless steel pan: Ensures easy cleaning and maintenance

Large LCD display: Offers clear and easy-to-read measurements

Hold and Tare function: Facilitates convenient weighing processes

Simple and convenient operation: Enhances user experience

Weighing units (kg, lb, pcs): Supports versatile measurement needs

Wall mount for display device standard: Allows flexible installation

USB port: Enables easy data transfer

Applications


This platform scale is typically used in warehouses, manufacturing facilities, and retail environments where precise weight measurement is crucial.

Additional Information


Includes a USB interface for seamless connectivity. Compatible with multiple plug types including Type A, C, G, and I, making it suitable for various regions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy