Kern KBP 30V20M Platform Platform Scales, 30kg Weight Capacity
- RS Stock No.:
- 920-715
- Mfr. Part No.:
- KBP 30V20M
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£192.50
(exc. VAT)
£231.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.50 |
*price indicative
- RS Stock No.:
- 920-715
- Mfr. Part No.:
- KBP 30V20M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Platform Scales | |
| Weighing Capacity | 30kg | |
| Scale Type | Platform | |
| Weigh Pan Height | 110mm | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Width | 400mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | OIML-R60 | |
| Net Weight | 7kg | |
| Model Number | KBP 30V20M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Platform Scales | ||
Weighing Capacity 30kg | ||
Scale Type Platform | ||
Weigh Pan Height 110mm | ||
Weigh Pan Length 300mm | ||
Weigh Pan Width 400mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals OIML-R60 | ||
Net Weight 7kg | ||
Model Number KBP 30V20M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weighing platform designed for precision with a robust stainless steel weighing plate, ensuring accurate measurements in demanding environments.
IP65-rated load cell offers protection against dust and water splashes
Readability standard is 1 g, ensuring detailed measurement accuracy
Weighing capacity ranges from 15 kg to 30 kg, accommodating various needs
Ambient temperature operational range from -10 °C to 40 °C
Compact dimensions allow for easy placement in limited spaces
Delivery time is efficient at just 1 day
Related links
- Kern IFC 30K5DM Platform Platform Scales, 30kg Weight Capacity
- RS PRO Platform Platform Scales, 30kg Weight Capacity
- RS PRO Platform Platform Scales RSCAL
- Kern KFP 30V20M Platform Weighing Scale, 30kg Weight Capacity
- Kern IOC 60K-2LM Weighing Scale Platform Scales, 30kg Weight Capacity
- Kern KBP 150V20M Platform Platform Scales, 150kg Weight Capacity
- Kern KBP 150V20LM Platform Platform Scales, 150kg Weight Capacity
- Kern KGP 30K-3L Platform Weighing Scale, 30kg Weight Capacity
