Kern IFC 30K5DM Platform Platform Scales, 30kg Weight Capacity
- RS Stock No.:
- 890-548
- Mfr. Part No.:
- IFC 30K5DM
- Brand:
- Kern
Subtotal (1 unit)*
£449.98
(exc. VAT)
£539.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £449.98 |
*price indicative
- RS Stock No.:
- 890-548
- Mfr. Part No.:
- IFC 30K5DM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Platform Scales | |
| Weighing Capacity | 30kg | |
| Scale Type | Platform | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue, Bluetooth, RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Weighing Modes | ffa, g, kg, pcs, Percentage Weighing | |
| Weigh Pan Length | 400mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Height | 117mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 8kg | |
| Model Number | IFC 30K5DM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Platform Scales | ||
Weighing Capacity 30kg | ||
Scale Type Platform | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue, Bluetooth, RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Weighing Modes ffa, g, kg, pcs, Percentage Weighing | ||
Weigh Pan Length 400mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 300mm | ||
Weigh Pan Height 117mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 8kg | ||
Model Number IFC 30K5DM | ||
- COO (Country of Origin):
- CN
The Kern platform scale excels in robust industrial weighing tasks, offering versatile applications with optional verification and multiple interfaces. Its Durable design is tailored for precise measurements in demanding environments.
Up to three interfaces available, enhancing versatility
Dual weighing capacity options of 15 kg and 30 kg
Accuracy class III ensures reliable measurements
LCD display with backlight for easy reading
Multiple weighing ranges with 0.005 kg and 0.01 kg readability
Related links
- Kern KBP 30V20M Platform Platform Scales, 30kg Weight Capacity
- RS PRO Platform Platform Scales, 30kg Weight Capacity
- RS PRO Platform Platform Scales RSCAL
- Kern IOC 60K-2LM Weighing Scale Platform Scales, 30kg Weight Capacity
- Kern IFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern KGP 30K-3L Platform Weighing Scale, 30kg Weight Capacity
- Kern EFC 30K-3L Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V30M Platform Weighing Scale, 30kg Weight Capacity
