RS PRO Platform Platform Scales, 150kg Weight Capacity

Subtotal (1 unit)*

£199.24

(exc. VAT)

£239.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 33 unit(s) shipping from 09 January 2026
  • Plus 60 unit(s) shipping from 04 February 2026
  • Plus 50 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.24

*price indicative

RS Stock No.:
212-393
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Weighing Capacity

150kg

Scale Type

Platform

Resolution

50 g

Calibrated

RSCAL

COO (Country of Origin):
CN

RS PRO Platform Weighing Scale, 150kg Weight Capacity


RS PRO professional platform scale is ideal for strong, sturdy daily weighing applications. With a weight capacity of 150 kg, it is designed for precision and reliability in various industrial settings. The scale's robust construction ensures durability, making it a valuable tool for accurate weight measurement.

Features and Benefits


Aluminium indicator: Provides durability and long-lasting performance
Stainless steel pan: Ensures easy cleaning and resistance to corrosion
Large LCD display: Offers clear and easy-to-read measurements
Hold and Tare function: Facilitates convenient weighing operations
Simple and convenient operation: Enhances user experience with straightforward controls
Weighing units (kg, lb, pcs): Supports versatile measurement needs
Wall mount for display device standard: Allows flexible installation options
USB port: Enables easy data transfer and connectivity

Applications


Ideal for use in warehouses, manufacturing facilities, and shipping departments where precise weight measurement is crucial. Suitable for both commercial and industrial environments.

Additional Information


Includes a USB port for seamless data integration. Compatible with multiple plug types including Type A, C, G, and I, ensuring adaptability across different regions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links