Kern EFC 100K-3L Platform Platform Scales, 150kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£546.01

(exc. VAT)

£655.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£546.01

*price indicative

RS Stock No.:
241-0086
Mfr. Part No.:
EFC 100K-3L
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

150kg

Scale Type

Platform

Resolution

50 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Multi

Weighpan Dimensions

500 x 600 x 140mm

Weighpan Length

500mm

Weighpan Width

600mm

Weighpan Height

140mm

Net Weight

70kg

Model Number p

EFC 100K-3L

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN
The Kern Platform scale EFC 100K-3L, Weighing range 150 kg, Readout 10 g has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as production, warehouse, dispatch department, etc.

Weighing plate stainless steel, painted steel base
Display device
Superior display size digit height 25 mm for easy reading in poor lighting conditions
Weighing with tolerance range (check weighing)
Visual and audible signal helps with portioning, dispensing or grading
Totalising of weights

Related links