Kern EFC 30K-3L Platform Platform Scales, 30kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 241-0122
- Mfr. Part No.:
- EFC 30K-3L
- Brand:
- Kern
Subtotal (1 unit)*
£465.77
(exc. VAT)
£558.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £465.77 |
*price indicative
- RS Stock No.:
- 241-0122
- Mfr. Part No.:
- EFC 30K-3L
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 30kg | |
| Scale Type | Platform | |
| Resolution | 10 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Multi | |
| Weighpan Dimensions | 400 x 500 x 120mm | |
| Weighpan Length | 400mm | |
| Weighpan Width | 500mm | |
| Weighpan Height | 120mm | |
| Net Weight | 19kg | |
| Model Number p | EFC 30K-3L | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 30kg | ||
Scale Type Platform | ||
Resolution 10 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Multi | ||
Weighpan Dimensions 400 x 500 x 120mm | ||
Weighpan Length 400mm | ||
Weighpan Width 500mm | ||
Weighpan Height 120mm | ||
Net Weight 19kg | ||
Model Number p EFC 30K-3L | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The Kern Platform scale EFC 30K-3L, Weighing range 30 kg, Readout 2 g has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as production, warehouse, dispatch department, etc.
Weighing plate stainless steel, painted steel base
Display device
Superior display size digit height 25 mm for easy reading in poor lighting conditions
Weighing with tolerance range (check weighing)
Visual and audible signal helps with portioning, dispensing or grading
Totalising of weights
Display device
Superior display size digit height 25 mm for easy reading in poor lighting conditions
Weighing with tolerance range (check weighing)
Visual and audible signal helps with portioning, dispensing or grading
Totalising of weights
Related links
- Kern EFC 30K-3L Platform Weighing Scale, 30kg Weight Capacity
- Kern EFC 30K-3 Platform Platform Scales With RS Calibration
- Kern KGP 30K-3L Platform Weighing Scale With RS Calibration
- Kern IOC 30K-4 Platform Platform Scales With RS Calibration
- Kern KGP 30K-3L Platform Weighing Scale, 30kg Weight Capacity
- Kern EFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern EFC 100K-3L Platform Platform Scales With RS Calibration
- RS PRO Platform Platform Scales, 30kg Weight Capacity
