Kern EFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity, RSCAL
- RS Stock No.:
- 241-0109
- Mfr. Part No.:
- EFC 30K-3
- Brand:
- Kern
Subtotal (1 unit)*
£434.81
(exc. VAT)
£521.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £434.81 |
*price indicative
- RS Stock No.:
- 241-0109
- Mfr. Part No.:
- EFC 30K-3
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 30kg | |
| Scale Type | Platform | |
| Resolution | 10 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Multiplug | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 124mm | |
| Weigh Pan Width | 400mm | |
| Weigh Pan Length | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 17kg | |
| Model Number | EFC 30K-3 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 30kg | ||
Scale Type Platform | ||
Resolution 10 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Multiplug | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 124mm | ||
Weigh Pan Width 400mm | ||
Weigh Pan Length 300mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 17kg | ||
Model Number EFC 30K-3 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Kern Platform scale EFC 30K-3, Weighing range 30 kg, Readout 2 g has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as production, warehouse, dispatch department, etc.
Weighing plate stainless steel, painted steel base
Display device
Superior display size digit height 25 mm for easy reading in poor lighting conditions
Weighing with tolerance range (check weighing)
Visual and audible signal helps with portioning, dispensing or grading
Totalising of weights
Related links
- Kern EFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern KGP 30K-3 Platform Weighing Scale RSCAL
- Kern EFC 30K-3L Platform Weighing Scale RSCAL
- Kern KGP 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern IFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern EFC 30K-3L Platform Weighing Scale, 30kg Weight Capacity
- Kern EOC 30K-3 Platform Weighing Scale RSCAL
- Kern EFC 100K-3 Platform Weighing Scale RSCAL
