Kern EOC 30K-3 Electronic Weighing Weighing Scale, 35kg Weight Capacity RSCAL
- RS Stock No.:
- 205-9730
- Mfr. Part No.:
- EOC 30K-3
- Brand:
- Kern
Subtotal (1 unit)*
£449.86
(exc. VAT)
£539.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £449.86 |
*price indicative
- RS Stock No.:
- 205-9730
- Mfr. Part No.:
- EOC 30K-3
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 35kg | |
| Product Type | Weighing Scale | |
| Scale Type | Electronic Weighing | |
| Resolution | 5 g | |
| Parts Counting | Yes | |
| Plug Type | UK, US, EU | |
| Display Type | LCD | |
| Weigh Pan Height | 110mm | |
| Weigh Pan Width | 300mm | |
| Weighing Modes | lb, kg, pcs, oz, g | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Length | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 9kg | |
| Model Number | EOC 30K-3 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 35kg | ||
Product Type Weighing Scale | ||
Scale Type Electronic Weighing | ||
Resolution 5 g | ||
Parts Counting Yes | ||
Plug Type UK, US, EU | ||
Display Type LCD | ||
Weigh Pan Height 110mm | ||
Weigh Pan Width 300mm | ||
Weighing Modes lb, kg, pcs, oz, g | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Length 300mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 9kg | ||
Model Number EOC 30K-3 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Kern platform scale EOC with maximum weighing capacity of 35kg, minimum readability of 5g and net weight of 5.2kg is robust and high-resolution platform scale with practical flip/flop display device for greatest ease of use. It has level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result.
Percentage determination makes it possible to store a given weight value and to determine deviations from this target value
Practical flip/flop display device
Related links
- Kern EOC 30K-3 Platform Weighing Scale, 35kg Weight Capacity
- Kern EOC 30K-4 Platform Weighing Scale With RS Calibration
- Kern EOC 30K-3L Platform Weighing Scale With RS Calibration
- Kern EOC 30K-4 Platform Weighing Scale, 35kg Weight Capacity
- Kern EOC 30K-3L Platform Weighing Scale, 35kg Weight Capacity
- Kern KGP 30K-3 Platform Weighing Scale With RS Calibration
- Kern EFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern IFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity
