Kern Platform Weighing Scale, 35kg Weight Capacity RSCAL
- RS Stock No.:
- 180-6327
- Mfr. Part No.:
- EOC 30K-4
- Brand:
- Kern
Subtotal (1 unit)*
£423.81
(exc. VAT)
£508.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £423.81 |
*price indicative
- RS Stock No.:
- 180-6327
- Mfr. Part No.:
- EOC 30K-4
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 35kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C, 3-Pin (Global) | |
| Weigh Pan Length | 500mm | |
| Weigh Pan Height | 120mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 400mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Net Weight | 13kg | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 35kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C, 3-Pin (Global) | ||
Weigh Pan Length 500mm | ||
Weigh Pan Height 120mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 400mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Net Weight 13kg | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Kern Bench Weighing Scale
The Kern bench scales have a weighing range of 15kg to 35kg. This scale has rechargeable and optional battery operation, compact, flat construction, low weight with high mobility. The weighing plate is with stainless steel, painted steel base, silicone-coated aluminium load cell, protection against dust and water splashes IP65. It has a level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result. Its percentage determination makes it possible to store a given weight value (100%) and to determine deviations from this target value. It weighing with tolerance range (check weighing) a visual and audible signal helps with portioning, dispensing or grading. When the weighing conditions are unstable, a stable weight is calculated determining an average value benchtop stand including wall mount for display device as standard.
Features and Benefits
• Best weighing platform
• Hold function
• Benchtop stand incl. Wall mount for display device as standard
• Searching and remote control of the balance
Applications
• Food
• Pharmaceutical industry
• Chemical industry
• Production
• Kitchens
• Sales office
• Industry
• Commercial
• Production
Related links
- Kern EOC 30K-4 Platform Weighing Scale, 35kg Weight Capacity
- Kern EOC 30K-3L Platform Weighing Scale With RS Calibration
- Kern EOC 30K-3 Platform Weighing Scale With RS Calibration
- Kern EOC 30K-3 Platform Weighing Scale, 35kg Weight Capacity
- Kern EOC 30K-3L Platform Weighing Scale, 35kg Weight Capacity
- Kern IOC 30K-4 Platform Weighing Scale, 30kg Weight Capacity
- Kern EOE 30K-2 Platform Weighing Scale, 35kg Weight Capacity
- Kern EOC 10K-4 Platform Weighing Scale With RS Calibration
