Kern EOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 180-6325
- Mfr. Part No.:
- EOC 10K-4
- Brand:
- Kern
Subtotal (1 unit)*
£403.86
(exc. VAT)
£484.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £403.86 |
*price indicative
- RS Stock No.:
- 180-6325
- Mfr. Part No.:
- EOC 10K-4
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 15kg | |
| Scale Type | Platform | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Weighpan Length | 300mm | |
| Weighpan Width | 300mm | |
| Weighpan Height | 110mm | |
| Net Weight | 8000g | |
| Model Number p | EOC 10K-4 | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Scale Type Platform | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
Weighpan Length 300mm | ||
Weighpan Width 300mm | ||
Weighpan Height 110mm | ||
Net Weight 8000g | ||
Model Number p EOC 10K-4 | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
Kern Bench Weighing Scale
The Kern bench scales have a weighing range of 6kg to 15kg. This bench scale is suitable for use in several locations, it has Lightweight and is compact with flat construction and comes with a rechargeable battery operation (optional). The weighing plates are made of stainless steel, painted steel base, silicone-coated aluminium load cell, with protection against dust and water. IP65 Level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result. Also, percentage determination makes it possible to store a given weight value (100%) and to determine deviations from this target value. Weighing with tolerance range (check weighing), a visual and audible signal helps with portioning, dispensing or grading hold function: When the weighing conditions are unstable, a stable weight is calculated determining an average value benchtop stand including a standard wall mount for a display device.
Features and Benefits
• High mobility
• Best weighing platform
• Hold function
• Benchtop stand including wall mount for display device as standard
• Searching and remote control of the balance
• Best weighing platform
• Hold function
• Benchtop stand including wall mount for display device as standard
• Searching and remote control of the balance
Applications
• Suitable for the use in kitchen, sales office, cafeteria, food industry, laboratories and more
• Used in many industrial and commercial applications
• Used in many industrial and commercial applications
Related links
- Kern EOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern KGP 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern KGP 10K-4 Platform Weighing Scale With RS Calibration
- Kern IOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IFS 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IFC 10K-4 Platform Weighing Scale, 15 Weight Capacity
- Kern EOC 10K-3A Platform Weighing Scale With RS Calibration
- Kern EOC 10K-3A Platform Weighing Scale, 12kg Weight Capacity
