Kern KGP 10K-4 Platform Weighing Scale, 15kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£513.86

(exc. VAT)

£616.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£513.86

*price indicative

RS Stock No.:
241-0098
Mfr. Part No.:
KGP 10K-4
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

15kg

Scale Type

Platform

Resolution

5 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232, USB

Plug Type

Multi

Weighpan Dimensions

240 x 300 x 120mm

Weighpan Length

240mm

Weighpan Width

300mm

Weighpan Height

120mm

Net Weight

6kg

Model Number p

KGP 10K-4

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN
The Kern Industrial scale KGP 10K-4, Weighing range 15 kg, Readout 0.5 g has a large number of data interfaces enable convenient transferring weighing data to tablets, laptops, PCs, networks, smartphones, printers, etc. It has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as laboratory, production, quality control, commissioning, etc. KCP is a standardised interface command structure for KERN balances and other instruments which allows you to recall and manage all relevant parameters and device functions. You can therefore simply connect KERN devices with KCP to computers, industrial control systems and other digital systems. In a large number of cases the KCP is compatible with the MT-SICS protocol. Only possible through data interface RS-232, other interfaces on request.

Industry 4.0
Transfer formats are freely configurable
Digital weighing transmitter with standard Ethernet data interface on request
Functions Weighing, taring
Internal resolution 16 million divisions
Measurement frequency 10 Hz
Suitable for wall mounting and DIN track mount
Industrial platform KERN KFP
Digital weighing transmitter KERN YKV-01
DIN rail mounting bracket for KERN YKV

Related links