Kern IFC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 619-353
- Mfr. Part No.:
- IFC 10K-4
- Brand:
- Kern
Subtotal (1 unit)*
£403.40
(exc. VAT)
£484.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £403.40 |
*price indicative
- RS Stock No.:
- 619-353
- Mfr. Part No.:
- IFC 10K-4
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 15kg | |
| Scale Type | Platform | |
| Resolution | 30.000 % | |
| Parts Counting | Yes | |
| Interface Type | Analogue, RS232, WiFi, USB, Bluetooth 4.0, Ethernet, 4 to 20 mA Analogue | |
| Display Type | LCD | |
| Plug Type | EU, CH, UK, US | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 240mm | |
| Weighing Modes | g, kg, lb, pcs | |
| Weigh Pan Length | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 17kg | |
| Standards/Approvals | CE mark | |
| Model Number | IFC 10K-4 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 15kg | ||
Scale Type Platform | ||
Resolution 30.000 % | ||
Parts Counting Yes | ||
Interface Type Analogue, RS232, WiFi, USB, Bluetooth 4.0, Ethernet, 4 to 20 mA Analogue | ||
Display Type LCD | ||
Plug Type EU, CH, UK, US | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 240mm | ||
Weighing Modes g, kg, lb, pcs | ||
Weigh Pan Length 300mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 17kg | ||
Standards/Approvals CE mark | ||
Model Number IFC 10K-4 | ||
- COO (Country of Origin):
- CN
The Kern Industrial scale is designed for heavy-duty use and come equipped with up to three interfaces for versatile connectivity. Featuring a large 160x60 mm LCD backlit display with 6 segments and 48 mm digit height, they ensure excellent readability even in low-light environments. A built-in level indicator guarantees precise setup.
Levelling feet adjustable
CE mark
User-friendly interface reduces the learning curve
Compact design allows easy integration into any workspace
Related links
- Kern IFC 10K-4L Platform Weighing Scale, 15kg Weight Capacity
- Kern KGP 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IFS 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4 Platform Weighing Scale RSCAL
- Kern KGP 10K-4 Platform Weighing Scale RSCAL
- Kern SFE 10K-3NM Platform Weighing Scale, 15kg Weight Capacity
- Kern SFE 10K-3LNM Platform Weighing Scale, 15kg Weight Capacity
