Kern SFE 10K-3LNM Platform Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 921-056
- Mfr. Part No.:
- SFE 10K-3LNM
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£446.23
(exc. VAT)
£535.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £446.23 |
*price indicative
- RS Stock No.:
- 921-056
- Mfr. Part No.:
- SFE 10K-3LNM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 15kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 3.000 | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weigh Pan Height | 117mm | |
| Weigh Pan Length | 300mm | |
| Weighing Modes | kg | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 400mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 8kg | |
| Standards/Approvals | CE | |
| Model Number | SFE 10K-3LNM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 3.000 | ||
Display Type LCD | ||
Plug Type CH | ||
Weigh Pan Height 117mm | ||
Weigh Pan Length 300mm | ||
Weighing Modes kg | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 400mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 8kg | ||
Standards/Approvals CE | ||
Model Number SFE 10K-3LNM | ||
- COO (Country of Origin):
- CN
The Kern platform scale designed for durability and precision, providing reliable measurement in professional environments with optional verification features.
IP65 dust and spray protection ensures durability in challenging conditions
Display backlight enhances visibility in low-light environments
Weighing capacity of 15 kg accommodates various applications
Manual tare function allows for easy weight adjustments
Construction from stainless steel and powder-coated steel enhances longevity
6-key operation simplifies user interaction
Rechargeable battery offers extended operation time of up to 35 hours
Related links
- Kern SFE 10K-3NM Platform Weighing Scale, 15kg Weight Capacity
- Kern KGP 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IFC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IFS 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4L Platform Weighing Scale, 15kg Weight Capacity
- Kern KGP 10K-4L Platform Weighing Scale, 15kg Weight Capacity
- Kern IFC 10K-4L Platform Weighing Scale, 15kg Weight Capacity
