Kern IOC 10K-4 Platform Platform Scales, 15kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£433.70

(exc. VAT)

£520.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£433.70

*price indicative

RS Stock No.:
241-0104
Mfr. Part No.:
IOC 10K-4
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

15kg

Scale Type

Platform

Resolution

5 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Multi

Weighpan Dimensions

240 x 300 x 110mm

Weighpan Length

240mm

Weighpan Width

300mm

Weighpan Height

110mm

Net Weight

6kg

Model Number p

IOC 10K-4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
The Kern Industrial scale IOC 10K-4, Weighing range 6 kg, 15 kg, Readout 0.2 g, 0.5 g has a large number of data interfaces enable convenient transferring weighing data to tablets, laptops, PCs, networks, smartphones, printers, etc. It has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as laboratory, production, quality control, commissioning etc. KCP is a standardised interface command structure for KERN balances and other instruments which allows you to recall and manage all relevant parameters and device functions. You can therefore simply connect KERN devices with KCP to computers, industrial control systems and other digital systems. In a large number of cases the KCP is compatible with the MT-SICS protocol. Only possible through data interface RS-232, other interfaces on request.

Industry 4.0
Platform weighing plate stainless steel, painted steel base, silicone-coated aluminium load cell
Protection against dust and water splashes IP65
Level indicator and levelling feet for precise levelling of the scale to give the most accurate weighing result
Searching and remote control of the balance using external control devices or computers with the KERN Communication Protocol (KCP)

Related links