Kern EOC 10K-3A Platform Weighing Scale, 12kg Weight Capacity, RSCAL
- RS Stock No.:
- 205-9686
- Mfr. Part No.:
- EOC 10K-3A
- Brand:
- Kern
Subtotal (1 unit)*
£426.17
(exc. VAT)
£511.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £426.17 |
*price indicative
- RS Stock No.:
- 205-9686
- Mfr. Part No.:
- EOC 10K-3A
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 12kg | |
| Scale Type | Platform | |
| Resolution | 1 g | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Plug Type | EU, US, UK | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Height | 110mm | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Width | 300mm | |
| Weighing Modes | pcs, kg, g, oz, lb | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 5.2t | |
| Model Number | EOC 10K-3A | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 12kg | ||
Scale Type Platform | ||
Resolution 1 g | ||
Parts Counting Yes | ||
Display Type LCD | ||
Plug Type EU, US, UK | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Height 110mm | ||
Weigh Pan Length 300mm | ||
Weigh Pan Width 300mm | ||
Weighing Modes pcs, kg, g, oz, lb | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 5.2t | ||
Model Number EOC 10K-3A | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Kern platform scale EOC with maximum weighing capacity of 12kg, minimum readability of 1g is robust and high-resolution platform scale with practical flip/flop display device for greatest ease of use. It has level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result.
Percentage determination makes it possible to store a given weight value and to determine deviations from this target value
Practical flip/flop display device
Related links
- Kern EOC 10K-3A Platform Weighing Scale, 12kg Weight Capacity
- Kern DE 12K1A Platform Weighing Scale RSCAL
- Kern EOC 60K-3A Platform Weighing Scale RSCAL
- Kern EOC 20K-3A Platform Weighing Scale RSCAL
- Kern EW 12000-1NM Platform Weighing Scale, 12kg Weight Capacity
- Kern DE 12K1A Platform Weighing Scale, 12kg Weight Capacity
- Kern PNJ 12000-1M Precision Weighing Scale RSCAL
- Kern EMS 12K1 Electronic Weighing Weighing Scale RSCAL
