Kern EMS 12K1 Electronic Weighing Weighing Scale, 12kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£155.03

(exc. VAT)

£186.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.03

*price indicative

RS Stock No.:
788-9068
Mfr. Part No.:
EMS 12K1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

12kg

Product Type

Weighing Scale

Scale Type

Electronic Weighing

Resolution

1 g

Parts Counting

Yes

Display Type

LCD

Plug Type

Type C, 3-Pin (Global)

Weigh Pan Width

160mm

Minimum Operating Temperature

5°C

Weigh Pan Length

160mm

Maximum Operating Temperature

35°C

Net Weight

1.4kg

Standards/Approvals

No

Model Number

EMS 12K1

Calibrated

RSCAL

COO (Country of Origin):
CN

EMS Series Weighing Plate


The EMS series from Kern are a range of entry level weighing plates. Ideal for use in schools and universities.

Ergonomically optimised key pad

Rubber feet for non-slip positioning

shock proof plastic weighing plate

Carrying grips

Adjusting program CAL

LCD display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy