Kern DE 12K1A Platform Weighing Scale, 12kg Weight Capacity, RSCAL
- RS Stock No.:
- 153-3428
- Mfr. Part No.:
- DE 12K1A
- Brand:
- Kern
Subtotal (1 unit)*
£297.16
(exc. VAT)
£356.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £297.16 |
*price indicative
- RS Stock No.:
- 153-3428
- Mfr. Part No.:
- DE 12K1A
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 12kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 1 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C, 3-Pin (Global) | |
| Weigh Pan Length | 318mm | |
| Weigh Pan Height | 75mm | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Width | 308mm | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 5kg | |
| Standards/Approvals | No | |
| Model Number | DE 12K1A | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 12kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 1 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C, 3-Pin (Global) | ||
Weigh Pan Length 318mm | ||
Weigh Pan Height 75mm | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Width 308mm | ||
Maximum Operating Temperature 35°C | ||
Net Weight 5kg | ||
Standards/Approvals No | ||
Model Number DE 12K1A | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
High mobility
Flexible positioning of display device
IP65 Protected
PRE-TARE function for manual subtraction of a known container weight
Related links
- Kern DE 12K1A Platform Weighing Scale, 12kg Weight Capacity
- Kern EOC 10K-3A Platform Weighing Scale RSCAL
- Kern PNJ 12000-1M Precision Weighing Scale RSCAL
- Kern EMS 12K1 Electronic Weighing Weighing Scale RSCAL
- Kern EMS 12K0.1 Electronic Weighing Weighing Scale RSCAL
- Kern FCB 12K1 Bench Weighing Scale RSCAL
- Kern EOC 10K-3A Platform Weighing Scale, 12kg Weight Capacity
- Kern EMS 12K1 Electronic Weighing Weighing Scale, 12kg Weight Capacity
