Kern FCB 12K1 Bench Weighing Scale, 12kg Weight Capacity, RSCAL
- RS Stock No.:
- 703-0281
- Mfr. Part No.:
- FCB 12K1/RS
- Brand:
- Kern
Subtotal (1 unit)*
£266.79
(exc. VAT)
£320.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £266.79 |
*price indicative
- RS Stock No.:
- 703-0281
- Mfr. Part No.:
- FCB 12K1/RS
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 12kg | |
| Scale Type | Bench | |
| Resolution | 1 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | 3-Pin (Global), Type C | |
| Weigh Pan Length | 252mm | |
| Weigh Pan Width | 228mm | |
| Minimum Operating Temperature | 5°C | |
| Standards/Approvals | No | |
| Net Weight | 3kg | |
| Model Number | FCB 12K1 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 12kg | ||
Scale Type Bench | ||
Resolution 1 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type 3-Pin (Global), Type C | ||
Weigh Pan Length 252mm | ||
Weigh Pan Width 228mm | ||
Minimum Operating Temperature 5°C | ||
Standards/Approvals No | ||
Net Weight 3kg | ||
Model Number FCB 12K1 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FCB Series Compact Balances
Stainless steel weighing plate
Backlit LCD display with 25mm high digits on front and rear of the balance
Weighing units g, kg, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Adjusting program: For quick setting of the balance accuracy (external adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data Interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 270mm x 345mm x106mm; 2.5kg
Supplied with
protective cover, instructions & mains adaptor.
Related links
- Kern FCB 12K1 Bench Weighing Scale, 12kg Weight Capacity
- Kern EMS 12K1 Electronic Weighing Weighing Scale RSCAL
- Kern EOC 10K-3A Platform Weighing Scale RSCAL
- Kern PNJ 12000-1M Precision Weighing Scale RSCAL
- Kern EMS 12K0.1 Electronic Weighing Weighing Scale RSCAL
- Kern DE 12K1A Platform Weighing Scale RSCAL
- Kern EMS 12K1 Electronic Weighing Weighing Scale, 12kg Weight Capacity
- Adam Equipment Co Ltd LBX12 Bench Weighing Scale, 12kg Weight Capacity
