Kern SXC 30K-3L Weighing Scale Weighing Scale, 30kg Weight Capacity

Subtotal (1 unit)*

£1,200.96

(exc. VAT)

£1,441.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,200.96

*price indicative

RS Stock No.:
271-167
Mfr. Part No.:
SXC 30K-3L
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

30kg

Scale Type

Weighing Scale

Resolution

15

Calibrated

RSCAL

Parts Counting

No

Model Number p

SXC 30K-3L

COO (Country of Origin):
CN
The Kern Stainless steel platform scale is designed for durability and precision, featuring up to four data interfaces for versatile connectivity. The LCD display, with backlighting, ensures clear visibility even in low-light conditions, and its 160x60 mm screen size with 48 mm digit height makes readings easy to read. The six display segments enhance clarity, while the optional alibi memory allows for secure data storage.

CE certified
IP68 protection rated

Related links