Kern SXC 30K-3 Weighing Scale Weighing Scale, 30kg Weight Capacity

Subtotal (1 unit)*

£1,138.60

(exc. VAT)

£1,366.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,138.60

*price indicative

Calibration Options:

Each

£1,158.44

(exc. VAT)

£1,390.13

(inc. VAT)

RS Stock No.:
270-966
Mfr. Part No.:
SXC 30K-3
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

30kg

Scale Type

Weighing Scale

Resolution

15

Parts Counting

No

Interface Type

WiFi, Bluetooth 4.0, USB-Device, RS232, Ethernet, Analogue

Display Type

LCD

Plug Type

USB

Weigh Pan Width

300mm

Weigh Pan Length

400mm

Minimum Operating Temperature

-10°C

Weigh Pan Height

111mm

Weighing Modes

kg, g, pcs

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS, IP65, IP68

Net Weight

11.8kg

Model Number

SXC 30K-3

COO (Country of Origin):
CN
The Kern Stainless steel platform scale is designed for durability and precision, featuring up to four data interfaces for versatile connectivity. The LCD display, with backlighting, ensures clear visibility even in low-light conditions, and its 160x60 mm screen size with 48 mm digit height makes readings easy to read. The six display segments enhance clarity, while the optional alibi memory allows for secure data storage.

CE certified

IP68 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy