Kern SXC 30K-3LM Weighing Scale Weighing Scale, 30kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£1,115.93

(exc. VAT)

£1,339.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,115.93

*price indicative

RS Stock No.:
270-775
Mfr. Part No.:
SXC 30K-3LM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

30kg

Scale Type

Weighing Scale

Resolution

3

Parts Counting

No

Interface Type

RS232, Analogue, Bluetooth 4.0, WiFi, Ethernet, USB-Device

Plug Type

USB

Display Type

LCD

Weigh Pan Height

120mm

Minimum Operating Temperature

-10°C

Weighing Modes

g, kg, pcs

Weigh Pan Width

400mm

Weigh Pan Length

500mm

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS, IP68, IP65

Net Weight

11.58kg

Model Number

SXC 30K-3LM

Calibrated

RSCAL

COO (Country of Origin):
CN
The Kern Stainless steel platform scale is designed for durability and precision, featuring up to four data interfaces for versatile connectivity. The LCD display, with backlighting, ensures clear visibility even in low-light conditions, and its 160x60 mm screen size with 48 mm digit height makes readings easy to read. The six display segments enhance clarity, while the optional alibi memory allows for secure data storage.

CE certified

IP68 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy