Kern IOC 60K-3L Platform Platform Scales, 60kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 241-0054
- Mfr. Part No.:
- IOC 60K-3L
- Brand:
- Kern
Subtotal (1 unit)*
£563.94
(exc. VAT)
£676.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £563.94 |
*price indicative
- RS Stock No.:
- 241-0054
- Mfr. Part No.:
- IOC 60K-3L
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 60kg | |
| Scale Type | Platform | |
| Resolution | 20 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Multi | |
| Weighpan Dimensions | 400 x 500 x 120mm | |
| Weighpan Length | 400mm | |
| Weighpan Width | 500mm | |
| Weighpan Height | 120mm | |
| Net Weight | 12kg | |
| Model Number p | IOC 60K-3L | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 60kg | ||
Scale Type Platform | ||
Resolution 20 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Multi | ||
Weighpan Dimensions 400 x 500 x 120mm | ||
Weighpan Length 400mm | ||
Weighpan Width 500mm | ||
Weighpan Height 120mm | ||
Net Weight 12kg | ||
Model Number p IOC 60K-3L | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
The Kern Industrial scale 60K-3L, Weighing range 30 kg, 60 kg, Readout 1 g, 2 g has a large number of (optional) data interfaces enable convenient transferring weighing data to tablets, laptops, PCs, networks, smartphones, printers, etc. It has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as laboratory, production, quality control, commissioning, etc. KCP is a standardised interface command structure for KERN balances and other instruments which allows you to recall and manage all relevant parameters and device functions. You can therefore simply connect KERN devices with KCP to computers, industrial control systems and other digital systems. In a large number of cases the KCP is compatible with the MT-SICS protocol. Only possible through data interface RS-232, other interfaces on request.
Industry 4.0
Platform weighing plate stainless steel, painted steel base, silicone-coated aluminium load cell
Protection against dust and water splashes IP65
Level indicator and levelling feet for precise levelling of the scale to give the most accurate weighing result
Searching and remote control of the balance using external control devices or computers with the KERN Communication Protocol (KCP)
Platform weighing plate stainless steel, painted steel base, silicone-coated aluminium load cell
Protection against dust and water splashes IP65
Level indicator and levelling feet for precise levelling of the scale to give the most accurate weighing result
Searching and remote control of the balance using external control devices or computers with the KERN Communication Protocol (KCP)
Related links
- Kern IOC 60K-3 Platform Platform Scales With RS Calibration
- Kern IOC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern Platform Scales With RS Calibration
- Kern IOC 100K-3L Platform Platform Scales With RS Calibration
- Kern IOC 60K-3 Platform Weighing Scale, 60kg Weight Capacity
- Kern IFC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern KGP 60K-3L Platform Weighing Scale With RS Calibration
- Kern KGP 60K-3L Platform Weighing Scale, 60kg Weight Capacity
