Kern Platform Scales, 60kg Weight Capacity Multi, With RS Calibration

Stock information currently inaccessible
RS Stock No.:
241-0145
Mfr. Part No.:
EFC 60K-3L
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

60kg

Scale Type

Platform

Resolution

25 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Multi

Weighpan Dimensions

400 x 500 x 120mm

Weighpan Length

400mm

Weighpan Width

500mm

Weighpan Height

120mm

Net Weight

19kg

Model Number p

EFC 60K-3L

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN
The Kern Platform scale EFC 60K-3L, Weighing range 60 kg, Readout 5 g has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as production, warehouse, dispatch department, etc.

Weighing plate stainless steel, painted steel base
Display device
Superior display size digit height 25 mm for easy reading in poor lighting conditions
Weighing with tolerance range (check weighing)
Visual and audible signal helps with portioning, dispensing or grading
Totalising of weights

Related links