Kern EFC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 240-9972
- Mfr. Part No.:
- EFC 60K-3L
- Brand:
- Kern
Subtotal (1 unit)*
£412.77
(exc. VAT)
£495.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £412.77 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 241-0145
Each
£479.98
(exc. VAT)
£575.98
(inc. VAT)
- RS Stock No.:
- 240-9972
- Mfr. Part No.:
- EFC 60K-3L
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 60kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 25 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | Multiplug | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 500mm | |
| Weigh Pan Height | 120mm | |
| Weigh Pan Length | 400mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 19kg | |
| Standards/Approvals | CE | |
| Model Number | EFC 60K-3L | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 60kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 25 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type Multiplug | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 500mm | ||
Weigh Pan Height 120mm | ||
Weigh Pan Length 400mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 19kg | ||
Standards/Approvals CE | ||
Model Number EFC 60K-3L | ||
- COO (Country of Origin):
- CN
The Kern Platform scale EFC 60K-3L, Weighing range 60 kg, Readout 5 g has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as production, warehouse, dispatch department, etc.
Weighing plate stainless steel, painted steel base
Display device
Superior display size digit height 25 mm for easy reading in poor lighting conditions
Weighing with tolerance range (check weighing)
Visual and audible signal helps with portioning, dispensing or grading
Totalising of weights
Related links
- Kern EFC 60K-3 Platform Weighing Scale, 60kg Weight Capacity
- Kern KGP 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern IFC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern IOC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern KGP 60K-3L Platform Weighing Scale RSCAL
- Kern IOC 60K-3L Platform Weighing Scale RSCAL
- Kern IXC 60K-3L Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern SXC 60K-3L Weighing Scale Weighing Scale, 60kg Weight Capacity

