Kern KGP 60K-3L Platform Weighing Scale, 60kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 241-0032
- Mfr. Part No.:
- KGP 60K-3L
- Brand:
- Kern
Subtotal (1 unit)*
£654.12
(exc. VAT)
£784.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £654.12 |
*price indicative
- RS Stock No.:
- 241-0032
- Mfr. Part No.:
- KGP 60K-3L
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 60kg | |
| Scale Type | Platform | |
| Resolution | 20 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB | |
| Plug Type | Multi | |
| Weighpan Dimensions | 400 x 500 x 137mm | |
| Weighpan Length | 400mm | |
| Weighpan Width | 500mm | |
| Weighpan Height | 137mm | |
| Net Weight | 14kg | |
| Model Number p | KGP 60K-3L | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 60kg | ||
Scale Type Platform | ||
Resolution 20 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232, USB | ||
Plug Type Multi | ||
Weighpan Dimensions 400 x 500 x 137mm | ||
Weighpan Length 400mm | ||
Weighpan Width 500mm | ||
Weighpan Height 137mm | ||
Net Weight 14kg | ||
Model Number p KGP 60K-3L | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
The Kern Industrial scale KGP 60K-3L, Weighing range 60 kg, Readout 2 g has a large number of data interfaces enable convenient transferring weighing data to tablets, laptops, PCs, networks, smartphones, printers, etc. It has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as laboratory, production, quality control, commissioning, etc. KCP is a standardised interface command structure for KERN balances and other instruments which allows you to recall and manage all relevant parameters and device functions. You can therefore simply connect KERN devices with KCP to computers, industrial control systems and other digital systems. In a large number of cases the KCP is compatible with the MT-SICS protocol. Only possible through data interface RS-232, other interfaces on request.
Industry 4.0
Transfer formats are freely configurable
Digital weighing transmitter with standard Ethernet data interface on request
Functions Weighing, taring
Internal resolution 16 million divisions
Measurement frequency 10 Hz
Suitable for wall mounting and DIN track mount
Industrial platform KERN KFP
Digital weighing transmitter KERN YKV-01
DIN rail mounting bracket for KERN YKV
Transfer formats are freely configurable
Digital weighing transmitter with standard Ethernet data interface on request
Functions Weighing, taring
Internal resolution 16 million divisions
Measurement frequency 10 Hz
Suitable for wall mounting and DIN track mount
Industrial platform KERN KFP
Digital weighing transmitter KERN YKV-01
DIN rail mounting bracket for KERN YKV
Related links
- Kern KGP 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-3L Platform Weighing Scale With RS Calibration
- Kern EOC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern IOC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern EFC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern IFC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern KGP 60K-3 Platform Weighing Scale With RS Calibration
- Kern KGP 60K-3 Platform Weighing Scale, 60kg Weight Capacity
