Kern EOC 60K-3L Platform Weighing Scale, 60kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 180-6329
- Mfr. Part No.:
- EOC 60K-3L
- Brand:
- Kern
Subtotal (1 unit)*
£476.09
(exc. VAT)
£571.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £476.09 |
*price indicative
- RS Stock No.:
- 180-6329
- Mfr. Part No.:
- EOC 60K-3L
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 60kg | |
| Scale Type | Platform | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Weighpan Length | 500mm | |
| Weighpan Width | 400mm | |
| Weighpan Height | 120mm | |
| Net Weight | 13000g | |
| Model Number p | EOC 60K-3L | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 60kg | ||
Scale Type Platform | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
Weighpan Length 500mm | ||
Weighpan Width 400mm | ||
Weighpan Height 120mm | ||
Net Weight 13000g | ||
Model Number p EOC 60K-3L | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Kern Bench Weighing Scale
The Kern bench scales have a weighing range of 30kg to 60kg. This scale has rechargeable and optional battery operation, compact, flat construction, low weight with high mobility. The weighing plate is with stainless steel, painted steel base, silicone-coated aluminium load cell, protection against dust and water splashes IP65. It has a level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result. Its percentage determination makes it possible to store a given weight value (100%) and to determine deviations from this target value. It weighing with tolerance range (check weighing) a visual and audible signal helps with portioning, dispensing or grading. When the weighing conditions are unstable, a stable weight is calculated determining an average value benchtop stand including wall mount for display device as standard.
Features and Benefits
• High mobility
• Best weighing Platform
• Searching and remote control of the balance
• Best weighing Platform
• Searching and remote control of the balance
Applications
• Kitchens
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Laboratory
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Laboratory
Related links
- Kern EOC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern KGP 60K-3L Platform Weighing Scale With RS Calibration
- Kern KGP 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern IOC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern EFC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern IFC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-3A Platform Weighing Scale With RS Calibration
- Kern EOC 60K-3 Platform Weighing Scale With RS Calibration
