RS PRO Platform Platform Scales, 60kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£195.39

(exc. VAT)

£234.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 68 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 19 February 2027
  • Plus 50 unit(s) shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£195.39

*price indicative

RS Stock No.:
212-386
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Weighing Capacity

60kg

Product Type

Platform Scales

Scale Type

Platform

Resolution

10 g

Parts Counting

No

Interface Type

USB

Display Type

LCD

Plug Type

Type G - British 3-Pin, Type G - British 3-Pin, Type G - British 3-Pin, Type G - British 3-Pin

Minimum Operating Temperature

0°C

Weigh Pan Height

45mm

Weigh Pan Length

315mm

Weighing Modes

pcs, lb, kg

Weigh Pan Width

280mm

Maximum Operating Temperature

40°C

Net Weight

2.8kg

Standards/Approvals

CE

Calibrated

RSCAL

COO (Country of Origin):
CN

RS PRO Platform Weighing Scale, 60kg Weight Capacity


The RS PRO Platform Weighing Scale is designed for robust and reliable daily weighing tasks. With a weight capacity of 60 kg, it is ideal for various industrial and commercial applications, providing accurate and consistent measurements.

Features and Benefits


Aluminium indicator: Ensures durability and longevity

Stainless steel pan: Offers a hygienic and easy-to-clean surface

Large LCD display: Provides clear and easy-to-read measurements

Hold and Tare function: Facilitates precise weighing operations

Simple and convenient operation: Enhances user experience

Weighing units (kg, lb, pcs): Offers versatility in measurement

Wall mount for display device standard: Allows flexible installation

USB port: Enables easy data transfer

Applications


Suitable for use in warehouses, manufacturing facilities, and retail environments where precise weight measurement is essential.

Additional Information


Includes a USB interface for seamless connectivity and data management. Compatible with multiple plug types including Type A, C, G, and I for global usability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy