Kern IFC 150K20DLM Platform Platform Scales, 60kg Weight Capacity
- RS Stock No.:
- 890-543
- Mfr. Part No.:
- IFC 150K20DLM
- Brand:
- Kern
Subtotal (1 unit)*
£749.97
(exc. VAT)
£899.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £749.97 |
*price indicative
- RS Stock No.:
- 890-543
- Mfr. Part No.:
- IFC 150K20DLM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Platform Scales | |
| Weighing Capacity | 60kg | |
| Scale Type | Platform | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue, Bluetooth, RS232, USB | |
| Plug Type | CH, Euro, UK, US | |
| Display Type | LCD | |
| Weighing Modes | ffa, g, kg, pcs, Percentage Weighing | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 139mm | |
| Weigh Pan Length | 650mm | |
| Weigh Pan Width | 500mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 18kg | |
| Model Number | IFC 150K20DLM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Platform Scales | ||
Weighing Capacity 60kg | ||
Scale Type Platform | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue, Bluetooth, RS232, USB | ||
Plug Type CH, Euro, UK, US | ||
Display Type LCD | ||
Weighing Modes ffa, g, kg, pcs, Percentage Weighing | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 139mm | ||
Weigh Pan Length 650mm | ||
Weigh Pan Width 500mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 18kg | ||
Model Number IFC 150K20DLM | ||
- COO (Country of Origin):
- CN
The Kern platform scale excels in robust industrial weighing tasks, offering versatile applications with optional verification and multiple interfaces. Its Durable design is tailored for precise measurements in demanding environments.
Weighing capacity of 60 kg; 150 kg ensures versatility
Display features LCD with backlight for enhanced visibility
Adjustable levelling feet and a level indicator ensure precision
Alibi memory provides secure data storage capabilities
Multiple connectivity options, including RS-232 and Ethernet for integration
Related links
- Kern IFC 150K20DM Platform Platform Scales, 60kg Weight Capacity
- Kern IFC 60K10DLM Platform Platform Scales, 60kg Weight Capacity
- Kern IFC 60K10DM Platform Platform Scales, 60kg Weight Capacity
- RS PRO Platform Platform Scales RSCAL
- RS PRO Platform Platform Scales, 60kg Weight Capacity
- Kern IFC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern IOC 60K-2M Weighing Scale Platform Scales, 60kg Weight Capacity
- Kern IFC 60K-3 Platform Weighing Scale, 60kg Weight Capacity
