Kern IFC 60K10DM Platform Platform Scales, 60kg Weight Capacity

Subtotal (1 unit)*

£458.32

(exc. VAT)

£549.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£458.32

*price indicative

RS Stock No.:
890-551
Mfr. Part No.:
IFC 60K10DM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

60kg

Product Type

Platform Scales

Scale Type

Platform

Resolution

3.000

Parts Counting

Yes

Interface Type

Analogue, Bluetooth, RS232, USB, WiFi

Plug Type

CH, Euro, UK, US

Display Type

LCD

Weigh Pan Width

300mm

Weigh Pan Length

400mm

Minimum Operating Temperature

-10°C

Weigh Pan Height

117mm

Weighing Modes

ffa, g, kg, pcs, Percentage Weighing

Maximum Operating Temperature

40°C

Standards/Approvals

REACH

Net Weight

7kg

Model Number

IFC 60K10DM

COO (Country of Origin):
CN
The Kern platform scale excels in robust industrial weighing tasks, offering versatile applications with optional verification and multiple interfaces. Its Durable design is tailored for precise measurements in demanding environments.

Weighing capacity of 30 kg and 60 kg for varied applications

Equipped with an LCD display available with optional backlight for enhanced visibility

Adjustable levelling feet ensure accurate positioning in diverse settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy