Ohaus AX1502 Weighing Scale Weighing Scale, 1.52kg Weight Capacity
- RS Stock No.:
- 199-509
- Mfr. Part No.:
- 30127966
- Brand:
- Ohaus
Subtotal (1 unit)*
£1,913.00
(exc. VAT)
£2,295.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,913.00 |
*price indicative
- RS Stock No.:
- 199-509
- Mfr. Part No.:
- 30127966
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 1.52kg | |
| Scale Type | Weighing Scale | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Model Number p | AX1502 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 1.52kg | ||
Scale Type Weighing Scale | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Model Number p AX1502 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Adventurer precision analytical balance offers the ideal balance between inventive features and simple, functional weighing capabilities. The Adventurer from Ohaus Europe GmbH incorporates all the applications required for routine weighing and measuring activities. With a colour touch screen, three levels of user management to meet GLP/GMP compliance requirements, two USB ports and much more, the Adventurer is the most complete scale in its class.
Adventurer balances feature a color touchscreen
Durable construction
Internal auto-cal system for automatic calibration weight validation
Durable construction
Internal auto-cal system for automatic calibration weight validation
Related links
- Ohaus AX1502 Weighing Scale Weighing Scale, 1.52kg Weight Capacity
- Ohaus EX10202M Weighing Scale Weighing Scale, 10200kg Weight Capacity
- Ohaus PR1602 Weighing Scale Weighing Scale, 1.6kg Weight Capacity
- Ohaus AX4202M Weighing Scale Weighing Scale, 4.2kg Weight Capacity
- Ohaus PR2202 Weighing Scale Weighing Scale, 2.2kg Weight Capacity
- Ohaus NV1201 Weighing Scale Weighing Scale, 1.2kg Weight Capacity
- Ohaus PX85 Weighing Scale Weighing Scale, 82g Weight Capacity
- Ohaus EX125 Weighing Scale Weighing Scale, 120g Weight Capacity