Ohaus PR1602 Weighing Scale Weighing Scale, 1.6kg Weight Capacity, RSCAL
- RS Stock No.:
- 193-280
- Mfr. Part No.:
- 30492733
- Brand:
- Ohaus
Subtotal (1 unit)*
£990.95
(exc. VAT)
£1,189.14
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | £990.95 |
*price indicative
- RS Stock No.:
- 193-280
- Mfr. Part No.:
- 30492733
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 1.6kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD Backlight | |
| Weigh Pan Diameter | 180mm | |
| Weigh Pan Length | 180mm | |
| Weighing Modes | Ounce, Newton, Pennyweight, Pound, kg, g, Custom, Carat, Grain, Taiwan Tael | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Width | 600mm | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 Class B, basic environments, FCC Part 15 Class A, Canada ICES-003 Class A, CE, CSA | |
| Net Weight | 3.5kg | |
| Model Number | PR1602 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 1.6kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD Backlight | ||
Weigh Pan Diameter 180mm | ||
Weigh Pan Length 180mm | ||
Weighing Modes Ounce, Newton, Pennyweight, Pound, kg, g, Custom, Carat, Grain, Taiwan Tael | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Width 600mm | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 Class B, basic environments, FCC Part 15 Class A, Canada ICES-003 Class A, CE, CSA | ||
Net Weight 3.5kg | ||
Model Number PR1602 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus PR1602 Weighing Scale Weighing Scale, 1.6kg Weight Capacity
- Kern 572-33 Precision Balance Weighing Scale, 1.6kg Weight Capacity
- Ohaus CX5200 Weighing Scale Weighing Scale RSCAL
- Ohaus V41XWE1501T Weighing Scale Weighing Scale RSCAL
- Ohaus V41XWE15T Weighing Scale Weighing Scale RSCAL
- Ohaus AX5202 Weighing Scale Weighing Scale RSCAL
- Ohaus CX2200 Weighing Scale Weighing Scale RSCAL
- Ohaus NVE612 Weighing Scale Weighing Scale RSCAL