Ohaus V41XWE1501T Weighing Scale Weighing Scale, 1.5kg Weight Capacity, RSCAL
- RS Stock No.:
- 199-477
- Mfr. Part No.:
- 30072311
- Brand:
- Ohaus
Subtotal (1 unit)*
£470.41
(exc. VAT)
£564.49
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | £470.41 |
*price indicative
- RS Stock No.:
- 199-477
- Mfr. Part No.:
- 30072311
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 1.5kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 1:7500 | |
| Plug Type | Universal | |
| Display Type | 7 Segment LCD | |
| Weighing Modes | Percentage Weighing, Accumulation, Check Weighing | |
| Weigh Pan Length | 242mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | Régulations nationales australiennes sur les mesures (NMI 6/4C/283) – classe III 3000e , CEI 61010-1:2010 , EN 61010-1:2010, CEI 61326-1:2005 , EN61326-1:2006 – émission classe B, immunité industrielle , C-Tick, NSF/ANSI 169-2009 , NSF/ANSI /3-UN 14159-1-2010 , WEEE/RoHS | |
| Net Weight | 3.9kg | |
| Model Number | V41XWE1501T | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 1.5kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 1:7500 | ||
Plug Type Universal | ||
Display Type 7 Segment LCD | ||
Weighing Modes Percentage Weighing, Accumulation, Check Weighing | ||
Weigh Pan Length 242mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals Régulations nationales australiennes sur les mesures (NMI 6/4C/283) – classe III 3000e , CEI 61010-1:2010 , EN 61010-1:2010, CEI 61326-1:2005 , EN61326-1:2006 – émission classe B, immunité industrielle , C-Tick, NSF/ANSI 169-2009 , NSF/ANSI /3-UN 14159-1-2010 , WEEE/RoHS | ||
Net Weight 3.9kg | ||
Model Number V41XWE1501T | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus V41XWE1501T Weighing Scale Weighing Scale, 1.5kg Weight Capacity
- Ohaus V41PWE1501T-M Weighing Scale Weighing Scale RSCAL
- Ohaus V41PWE1501T Weighing Scale Weighing Scale RSCAL
- Ohaus V41XWE1501T-M Compact Balance Weighing Scale, 1.5kg Weight Capacity
- Ohaus V41PWE1501T Weighing Scale Weighing Scale, 1.5kg Weight Capacity
- Ohaus V41PWE1501T-M Weighing Scale Weighing Scale, 1.5kg Weight Capacity
- Ohaus V22XWE1501T Bench Bench Scale RSCAL
- Kern FFN 1K-4NM Bench Weighing Scale, 1.5kg Weight Capacity