Ohaus V22XWE1501T Bench Bench Scale, 1.5kg Weight Capacity, RSCAL
- RS Stock No.:
- 199-555
- Mfr. Part No.:
- 30072348
- Brand:
- Ohaus
Subtotal (1 unit)*
£368.27
(exc. VAT)
£441.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £368.27 |
*price indicative
- RS Stock No.:
- 199-555
- Mfr. Part No.:
- 30072348
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 1.5kg | |
| Product Type | Bench Scale | |
| Scale Type | Bench | |
| Resolution | 1:7500 | |
| Display Type | 7 Segment LCD | |
| Weigh Pan Length | 242mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | Check Weighing | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 3kg | |
| Standards/Approvals | IEC 61010-1, EN 61010-1, IEC 61326-1 , EN 61326-1 - classe B , Environnements de base, IEC 60529 IPX8, NSF/ANSI 169 , NSF/ANSI /3-A 14159-1, RoHS | |
| Model Number | V22XWE1501T | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 1.5kg | ||
Product Type Bench Scale | ||
Scale Type Bench | ||
Resolution 1:7500 | ||
Display Type 7 Segment LCD | ||
Weigh Pan Length 242mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes Check Weighing | ||
Maximum Operating Temperature 40°C | ||
Net Weight 3kg | ||
Standards/Approvals IEC 61010-1, EN 61010-1, IEC 61326-1 , EN 61326-1 - classe B , Environnements de base, IEC 60529 IPX8, NSF/ANSI 169 , NSF/ANSI /3-A 14159-1, RoHS | ||
Model Number V22XWE1501T | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Water-resistant food scale delivers outstanding speed and durability in a stainless steel or plastic housing. With large LED displays and puncture-resistant keypads, it ensures food safety and reliable performance in both dry and washdown environments.
Knife proof keypad prevents damage from sharp objects
Stainless steel version offered with extra check weighing mode
Related links
- Ohaus V22XWE1501T Bench Bench Scale, 1.5kg Weight Capacity
- Ohaus V22PWE1501T Bench Bench Scale RSCAL
- Ohaus V22PWE1501T Bench Bench Scale, 1.5kg Weight Capacity
- Ohaus R31P1502 Bench Bench Scale, 1.5kg Weight Capacity
- Ohaus V41PWE1501T Weighing Scale Weighing Scale RSCAL
- Ohaus V41XWE1501T Weighing Scale Weighing Scale RSCAL
- Ohaus V41PWE1501T-M Weighing Scale Weighing Scale RSCAL
- Ohaus RC31P1502 Counting Scale Counting Scale RSCAL