Ohaus RC31P1502 Counting Counting Scales, 1.5kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 141-774
- Mfr. Part No.:
- 30031782
- Brand:
- Ohaus
Subtotal (1 unit)*
£512.10
(exc. VAT)
£614.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £512.10 |
*price indicative
- RS Stock No.:
- 141-774
- Mfr. Part No.:
- 30031782
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 1.5kg | |
| Scale Type | Counting | |
| Resolution | 1:30000 | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Model Number p | RC31P1502 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 1.5kg | ||
Scale Type Counting | ||
Resolution 1:30000 | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Model Number p RC31P1502 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH multipurpose Ranger Count 3000 has all of the capabilities to produce precise results rapidly for a variety of applications. With weighing, parts counting, check counting, and accumulation functions, Ranger Count 3000 is the ideal scale to meet many industrial counting needs. Portable and equipped with a rechargeable battery, this scale is beneficial in every corner of the factory and is equipped with functions and features that elevate the Ranger Count 3000 to a class of its own.
Precise counting and weighing
User friendly counting scale
Rapid stabilization
3-window backlit liquid crystal display
RS232 interface
User friendly counting scale
Rapid stabilization
3-window backlit liquid crystal display
RS232 interface
Related links
- Ohaus RC31P1502 Counting Counting Scales, 1.5kg Weight Capacity
- Ohaus RC41M30 Counting Counting Scales With RS Calibration
- Ohaus RC41M15 Counting Counting Scales With RS Calibration
- Ohaus RC41M30 Counting Counting Scales, 30kg Weight Capacity
- Ohaus RC41M15 Counting Counting Scales, 15kg Weight Capacity
- Ohaus V22XWE1501T Bench Bench Scales, 1.5kg Weight Capacity
- Ohaus V22PWE1501T Bench Bench Scales, 1.5kg Weight Capacity
- Ohaus R31P1502 Bench Bench Scales, 1.5kg Weight Capacity