Ohaus V41PWE1501T Weighing Scale Weighing Scale, 1.5kg Weight Capacity

Subtotal (1 unit)*

£385.00

(exc. VAT)

£462.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£385.00

*price indicative

Calibration Options:

Each

£438.00

(exc. VAT)

£525.60

(inc. VAT)

RS Stock No.:
326-480
Mfr. Part No.:
30072307
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

1.5kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

1:7500

Display Type

7 Segment LCD

Plug Type

Universal

Weighing Modes

Accumulation, Percentage Weighing, Check Weighing

Weigh Pan Length

242mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

3.9kg

Standards/Approvals

Régulations nationales australiennes sur les mesures (NMI 6/4C/283) – classe III 3000e , CEI 61010-1:2010 , EN 61010-1:2010, CEI 61326-1:2005 , EN61326-1:2006 – émission classe B, immunité industrielle , C-Tick, NSF/ANSI 169-2009 , NSF/ANSI /3-UN 14159-1-2010 , WEEE/RoHS

Model Number

V41PWE1501T

COO (Country of Origin):
CN
The Ohaus Europe GmbH Water-resistant food scale sets a new standard with touchless operations, speed, and exceptional durability. Featuring large LED displays, puncture-resistant keypads, and NSF certification, it’s designed for both dry and washdown environments, supporting HACCP systems and OIML/EC approvals.

Approvals ensure operation in the most demanding environments

Fast speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy