Kern FFN 1K-4NM Bench Weighing Scale, 1.5kg Weight Capacity

Image representative of range

Subtotal (1 unit)*

£297.49

(exc. VAT)

£356.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£297.49

*price indicative

RS Stock No.:
920-705
Mfr. Part No.:
FFN 1K-4NM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

1.5kg

Scale Type

Bench

Resolution

3.000

Parts Counting

Yes

Interface Type

Bluetooth

Plug Type

CH

Display Type

LCD

Weighing Modes

g

Weigh Pan Width

193mm

Minimum Operating Temperature

-10°C

Weigh Pan Length

233mm

Weigh Pan Height

127mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

4kg

Model Number

FFN 1K-4NM

COO (Country of Origin):
CN
The Kern bench scale is an all-round weighing solution, constructed from stainless steel and rated IP65 for water and dust protection, making it suitable for demanding environments where accuracy is paramount.

Capacity of 1.5 kg with a readability of 0.0005 kg for precise measurements

Stainless steel housing and weighing plate ensure durability and resistance to corrosion

LCD display with backlight for excellent visibility in various lighting conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy