Ohaus CX5200 Weighing Scale Weighing Scale, 5.2kg Weight Capacity, RSCAL
- RS Stock No.:
- 131-007
- Mfr. Part No.:
- 30428212
- Brand:
- Ohaus
Subtotal (1 unit)*
£131.18
(exc. VAT)
£157.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.18 |
*price indicative
- RS Stock No.:
- 131-007
- Mfr. Part No.:
- 30428212
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 5.2kg | |
| Scale Type | Weighing Scale | |
| Resolution | 1 g | |
| Display Type | LCD | |
| Weigh Pan Width | 305mm | |
| Weigh Pan Length | 142mm | |
| Weigh Pan Height | 41mm | |
| Net Weight | 4.2kg | |
| Standards/Approvals | IEC/EN 61010-1, IEC/EN 61326-1 Class B, Basic environments, FCC Part 15 Class B, Canada ICES-003 Class B, CE, RCM | |
| Model Number | CX5200 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 5.2kg | ||
Scale Type Weighing Scale | ||
Resolution 1 g | ||
Display Type LCD | ||
Weigh Pan Width 305mm | ||
Weigh Pan Length 142mm | ||
Weigh Pan Height 41mm | ||
Net Weight 4.2kg | ||
Standards/Approvals IEC/EN 61010-1, IEC/EN 61326-1 Class B, Basic environments, FCC Part 15 Class B, Canada ICES-003 Class B, CE, RCM | ||
Model Number CX5200 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Ohaus Compass CX series offers a battery life of up to 1,000 continuous hours, allowing for uninterrupted operation. Featuring a slim, stackable and light-weight design, the CX fits ideally in lab, industrial, education, and even household settings. The streamlined two-button operation means that the balance can be operated easily, and large backlit LCD display enables easy viewing of weighing results. Alkaline battery included.
Liquid crystal display
ABS housing and pan
Transportation lock
Slip-resistant feet
Stability indicator
Mechanical and software overload and underload protection
Auto shut-off
Related links
- Ohaus CX5200 Weighing Scale Weighing Scale, 5.2kg Weight Capacity
- Ohaus AX5202 Weighing Scale Weighing Scale RSCAL
- Kern EFS 5000-0S05 Weighing Scale Weighing Scale RSCAL
- Kern EMB 5.2K1 Electronic Weighing Weighing Scale RSCAL
- Kern EMB 5.2K5 Electronic Weighing Weighing Scale RSCAL
- Ohaus AX5202 Weighing Scale Weighing Scale, 5.2kg Weight Capacity
- Kern EFS 5000-0S05 Weighing Scale Weighing Scale, 5.2kg Weight Capacity
- Ohaus 30072313 Compact Balance Weighing Scale, 5.2kg Weight Capacity