Ohaus AX5202 Weighing Scale Weighing Scale, 5.2kg Weight Capacity
- RS Stock No.:
- 199-531
- Mfr. Part No.:
- 30122618
- Brand:
- Ohaus
Subtotal (1 unit)*
£2,156.78
(exc. VAT)
£2,588.14
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | £2,156.78 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 199-532
Each
£2,748.98
(exc. VAT)
£3,298.78
(inc. VAT)
- RS Stock No.:
- 199-531
- Mfr. Part No.:
- 30122618
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 5.2kg | |
| Scale Type | Weighing Scale | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, USB Host | |
| Display Type | Graphic LCD | |
| Plug Type | AC Adapter | |
| Weighing Modes | Formulation, Dynamic, Check Weighing, Batch Printing, Parts Counting, Percentage Weighing, Display Hold, Density Determination, Totalization | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Length | 195mm | |
| Weigh Pan Width | 175mm | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | OIML R76, EN 45501, IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1(classe B, immunité en conditions de base), FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, CSA, WEEE, RoHS | |
| Model Number | AX5202 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 5.2kg | ||
Scale Type Weighing Scale | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Interface Type RS232, USB, USB Host | ||
Display Type Graphic LCD | ||
Plug Type AC Adapter | ||
Weighing Modes Formulation, Dynamic, Check Weighing, Batch Printing, Parts Counting, Percentage Weighing, Display Hold, Density Determination, Totalization | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Length 195mm | ||
Weigh Pan Width 175mm | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals OIML R76, EN 45501, IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1(classe B, immunité en conditions de base), FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, CSA, WEEE, RoHS | ||
Model Number AX5202 | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus AX5202 Weighing Scale Weighing Scale RSCAL
- Ohaus CX5200 Weighing Scale Weighing Scale RSCAL
- Ohaus CX5200 Weighing Scale Weighing Scale, 5.2kg Weight Capacity
- Kern EFS 5000-0S05 Weighing Scale Weighing Scale, 5.2kg Weight Capacity
- Ohaus 30072313 Compact Balance Weighing Scale, 5.2kg Weight Capacity
- Kern EFS 5000-0S05 Weighing Scale Weighing Scale RSCAL
- Kern EMB 5.2K1 Electronic Weighing Weighing Scale RSCAL
- Kern EMB 5.2K1 Electronic Weighing Weighing Scale, 5.2kg Weight Capacity
