Ohaus V41XWE15T Weighing Scale Weighing Scale, 15kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£470.41

(exc. VAT)

£564.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£470.41

*price indicative

RS Stock No.:
199-470
Mfr. Part No.:
30072314
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

15kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

1:7500

Parts Counting

Yes

Display Type

LED Display

Minimum Operating Temperature

-10°C

Weigh Pan Length

242mm

Weigh Pan Width

190mm

Weighing Modes

g, kg

Maximum Operating Temperature

40°C

Net Weight

3.9kg

Standards/Approvals

Régulations nationales australiennes sur les mesures (NMI 6/4C/283) – classe III 3000e , CEI 61010-1:2010 , EN 61010-1:2010, CEI 61326-1:2005 , EN61326-1:2006 – émission classe B, immunité industrielle , C-Tick, NSF/ANSI 169-2009 , NSF/ANSI /3-UN 14159-1-2010 , WEEE/RoHS

Model Number

V41XWE15T

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Water-resistant food scale sets a new standard with touchless operations, speed, and exceptional durability. Featuring large LED displays, puncture-resistant keypads, and NSF certification, it’s designed for both dry and washdown environments, supporting HACCP systems and OIML/EC approvals.

Approvals ensure operation in the most demanding environments

Fast speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy