Ohaus AX1502 Weighing Scale Weighing Scale, 1520g Weight Capacity
- RS Stock No.:
- 199-508
- Mfr. Part No.:
- 30127966
- Brand:
- Ohaus
Subtotal (1 unit)*
£2,033.04
(exc. VAT)
£2,439.65
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £2,033.04 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 199-509
Each
£2,033.04
(exc. VAT)
£2,439.65
(inc. VAT)
- RS Stock No.:
- 199-508
- Mfr. Part No.:
- 30127966
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 1520g | |
| Scale Type | Weighing Scale | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Interface Type | USB Host, USB, RS232 | |
| Display Type | Graphic LCD | |
| Plug Type | AC Adapter | |
| Weighing Modes | Formulation, Batch Printing, Parts Counting, Percentage Weighing, Display Hold, Totalization, Check Weighing, Dynamic, Density Determination | |
| Weigh Pan Length | 195mm | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Width | 175mm | |
| Maximum Operating Temperature | 30°C | |
| Net Weight | 5.8kg | |
| Standards/Approvals | CSA Other: WEEE, Canada ICES-003 Class A Marks: CE, RoHS, UKCA, UL 61010-1 Electromagnetic Compatibility: IEC/EN 61326-1(Class B, basic requirements), Metrology (AX,M models only): OIML R76, FCC Part 15 Class A, CAN/CSA C22.2 61010-1, EN 45501 Product Safety: IEC/EN 61010-1 | |
| Model Number | AX1502 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 1520g | ||
Scale Type Weighing Scale | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Interface Type USB Host, USB, RS232 | ||
Display Type Graphic LCD | ||
Plug Type AC Adapter | ||
Weighing Modes Formulation, Batch Printing, Parts Counting, Percentage Weighing, Display Hold, Totalization, Check Weighing, Dynamic, Density Determination | ||
Weigh Pan Length 195mm | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Width 175mm | ||
Maximum Operating Temperature 30°C | ||
Net Weight 5.8kg | ||
Standards/Approvals CSA Other: WEEE, Canada ICES-003 Class A Marks: CE, RoHS, UKCA, UL 61010-1 Electromagnetic Compatibility: IEC/EN 61326-1(Class B, basic requirements), Metrology (AX,M models only): OIML R76, FCC Part 15 Class A, CAN/CSA C22.2 61010-1, EN 45501 Product Safety: IEC/EN 61010-1 | ||
Model Number AX1502 | ||
Related links
- Ohaus AX1502 Weighing Scale Weighing Scale, 1520g Weight Capacity RSCAL
- Ohaus i-C31M200R Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus PR2202M Weighing Scale Weighing Scale, 2200g Weight Capacity
- Ohaus NV1201 Weighing Scale Weighing Scale, 1200g Weight Capacity
- Ohaus AX4202 Weighing Scale Weighing Scale, 4200g Weight Capacity RSCAL
- Ohaus CX2200 Weighing Scale Weighing Scale, 2200g Weight Capacity
- Ohaus SKX2202 Weighing Scale Weighing Scale, 2200g Weight Capacity
- Ohaus PX85 Weighing Scale Weighing Scale, 82g Weight Capacity


