Ohaus D24PE300FX Bench Bench Scale, 300kg Weight Capacity, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
141-641
Mfr. Part No.:
30235947
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

300kg

Product Type

Bench Scale

Scale Type

Bench

Resolution

1:6000

Parts Counting

Yes

Interface Type

RS232

Display Type

LED

Weigh Pan Height

940mm

Weigh Pan Length

600mm

Weigh Pan Width

400mm

Weighing Modes

Parts Counting, Accumulation

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 61010-1 , IEC/EN 61326-1 Class B, Basic environment

Net Weight

1kg

Model Number

D24PE300FX

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Defender 2000 Series of bench scales offers OHAUS’ signature accuracy for commercial and industrial weighing applications at an unbeatable price. Depend on the OHAUS Defender 2000 Series when you need accuracy you can count on while maximizing your budget.

Safe overload capacity of 125%

Easy-to-Read red LED display

4 function mechanical keys

Optional RS232 interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy