Ohaus R41ME3 Bench Bench Scale, 3kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£622.64

(exc. VAT)

£747.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£622.64

*price indicative

RS Stock No.:
141-678
Mfr. Part No.:
30236943
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

3kg

Product Type

Bench Scale

Scale Type

Bench

Resolution

1:30000

Parts Counting

Yes

Interface Type

RS232, USB, Ethernet

Display Type

7 Segment LCD

Weighing Modes

Dynamic, Accumulation, Counting, Check percent, Percentage Weighing, Check Weighing, Parts Counting

Minimum Operating Temperature

-10°C

Weigh Pan Width

144mm

Weigh Pan Height

122mm

Weigh Pan Length

225mm

Maximum Operating Temperature

40°C

Net Weight

14kg

Standards/Approvals

EN 45501 (T8252), OIML R76 (R76/2006-NL1-15.21), CEI/EN 60950-1, CEI/EN 61326-1, WEEE/ROHS

Model Number

R41ME3

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH multipurpose Ranger 4000 is the right tool for industrial weighing applications in which value is important but quality, durability, and functionality cannot be compromised. Portable with die-cast metal housing and a rechargeable battery, this scale is equipped with seven application modes that can provide results for many industrial weighing and measurement needs.

Light-emitting diode display

Rechargeable battery

RS232 interface

Rugged Cast Aluminium Housing

Overload and underload indicators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy