Kern FFN 3K1IPM Bench Weighing Scale, 3kg Weight Capacity
- RS Stock No.:
- 920-707
- Mfr. Part No.:
- FFN 3K1IPM
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£297.49
(exc. VAT)
£356.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £297.49 |
*price indicative
- RS Stock No.:
- 920-707
- Mfr. Part No.:
- FFN 3K1IPM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3kg | |
| Product Type | Weighing Scale | |
| Scale Type | Bench | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth | |
| Display Type | LCD | |
| Plug Type | CH | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 233mm | |
| Weigh Pan Height | 127mm | |
| Weigh Pan Width | 193mm | |
| Weighing Modes | g | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 4kg | |
| Standards/Approvals | CE | |
| Model Number | FFN 3K1IPM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3kg | ||
Product Type Weighing Scale | ||
Scale Type Bench | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth | ||
Display Type LCD | ||
Plug Type CH | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 233mm | ||
Weigh Pan Height 127mm | ||
Weigh Pan Width 193mm | ||
Weighing Modes g | ||
Maximum Operating Temperature 40°C | ||
Net Weight 4kg | ||
Standards/Approvals CE | ||
Model Number FFN 3K1IPM | ||
- COO (Country of Origin):
- CN
The Kern bench scale offers precision weighing with a Durable stainless-steel construction and IP65 rating, Ideal for various industrial applications requiring reliable and waterproof functionality.
Weighing capacity of up to 3 kg with a readability of 0,001 kg
Equipped with an adjustable level indicator and stabilisation time of 2 seconds
Manual tare function for accurate weight measurements of different items
Durable design MADE from stainless steel and plastic for longevity
Low minimum weight measurement capability at 0,02 kg ensures versatility
Related links
- Kern FFN-N Bench Weighing Scale, 3kg Weight Capacity
- Kern FFN-N Bench Weighing Scale RSCAL
- Kern WTB 3K-3NM Bench Weighing Scale, 3kg Weight Capacity
- Kern FXN 3K-4N Bench Weighing Scale, 3kg Weight Capacity
- Kern FPB 3K-4 Bench Weighing Scale, 3kg Weight Capacity
- Kern FOB 3K1 Bench Weighing Scale, 3kg Weight Capacity
- Kern FPE 3K-3M Bench Weighing Scale, 3kg Weight Capacity
- Kern FPB 3K-3M Bench Weighing Scale, 3kg Weight Capacity
