Kern FPB 3K-3M Bench Weighing Scale, 3kg Weight Capacity

Subtotal (1 unit)*

£183.33

(exc. VAT)

£220.00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.33

*price indicative

RS Stock No.:
863-541
Mfr. Part No.:
FPB 3K-3M
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

3kg

Scale Type

Bench

Resolution

3.000

Parts Counting

Yes

Plug Type

CH

Display Type

LCD

Weigh Pan Length

190mm

Weighing Modes

g

Minimum Operating Temperature

-10°C

Weigh Pan Height

20mm

Weigh Pan Width

230mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

2.2kg

Model Number

FPB 3K-3M

COO (Country of Origin):
CN
The Kern bench scale offers reliable weighing combined with superior protection features Ideal for demanding environments. Its check weighing display facilitates precise measurements for various applications.

IP68/IP69K protection ensures durability against dust and water ingress

Adjustable levelling feet enhance stability during use

Display backlight provides clear visibility in varied lighting conditions

Weighing capacity of 3000 g supports diverse weighing tasks

Counting function improves efficiency in sorting items

Manual tare function allows for easy weight adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy