Kern FPB 3K-4 Bench Weighing Scale, 3kg Weight Capacity
- RS Stock No.:
- 863-543
- Mfr. Part No.:
- FPB 3K-4
- Brand:
- Kern
Subtotal (1 unit)*
£166.66
(exc. VAT)
£199.99
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.66 |
*price indicative
- RS Stock No.:
- 863-543
- Mfr. Part No.:
- FPB 3K-4
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3kg | |
| Product Type | Weighing Scale | |
| Scale Type | Bench | |
| Resolution | 15.000 | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weigh Pan Length | 190mm | |
| Weigh Pan Height | 20mm | |
| Weigh Pan Width | 230mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | g | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 2.2kg | |
| Model Number | FPB 3K-4 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3kg | ||
Product Type Weighing Scale | ||
Scale Type Bench | ||
Resolution 15.000 | ||
Parts Counting Yes | ||
Display Type LCD | ||
Plug Type CH | ||
Weigh Pan Length 190mm | ||
Weigh Pan Height 20mm | ||
Weigh Pan Width 230mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes g | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 2.2kg | ||
Model Number FPB 3K-4 | ||
- COO (Country of Origin):
- CN
The Kern bench scale offers robust performance with exceptional IP68/IP69K protection, making it Ideal for precise check weighing in demanding environments.
Maximum weighing capacity of 3000 g with a readability of 0.2 g
Equipped with an adjustable level indicator and stabilisation time of just 2 seconds
Includes a Durable stainless steel weighing plate and housing, ensuring longevity
Supports a counting function for efficient inventory management and tare function for easy zeroing
Related links
- Kern FPB 3K-3M Bench Weighing Scale, 3kg Weight Capacity
- Kern FPE 3K-4 Bench Weighing Scale, 3kg Weight Capacity
- Kern FCF Bench Weighing Scale, 3kg Weight Capacity
- Kern FCF Bench Weighing Scale RSCAL
- Kern WTB 3K-3NM Bench Weighing Scale, 3kg Weight Capacity
- Kern FXN 3K-4N Bench Weighing Scale, 3kg Weight Capacity
- Kern FPE 3K-3M Bench Weighing Scale, 3kg Weight Capacity
- Kern FCD 3K-3 Bench Weighing Scale, 3kg Weight Capacity
