Kern FFN-N Bench Weighing Scale, 3kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 180-5348
- Mfr. Part No.:
- FFN 3K0.5IPN
- Brand:
- Kern
Subtotal (1 unit)*
£388.37
(exc. VAT)
£466.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £388.37 |
*price indicative
- RS Stock No.:
- 180-5348
- Mfr. Part No.:
- FFN 3K0.5IPN
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3kg | |
| Scale Type | Bench | |
| Resolution | 0.5 g | |
| Calibrated | RSCAL | |
| Plug Type | Type C - European Plug | |
| Weighpan Length | 230mm | |
| Weighpan Width | 300mm | |
| Weighpan Height | 130mm | |
| Net Weight | 3.82kg | |
| Model Number p | FFN-N | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3kg | ||
Scale Type Bench | ||
Resolution 0.5 g | ||
Calibrated RSCAL | ||
Plug Type Type C - European Plug | ||
Weighpan Length 230mm | ||
Weighpan Width 300mm | ||
Weighpan Height 130mm | ||
Net Weight 3.82kg | ||
Model Number p FFN-N | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
Kern Bench Weighing Scale
The Kern bench scales have a weighing range of 0kg to 3kg. This all-round bench scale is protected by stainless steel, Also, being dust and waterproof, the device is easy to clean. It is splash and waterproof to also, it has high mobility due to Lightweight, sturdy and portable design, compact construction and battery operation. It has recessed grips on the underside of the scale for easy transportation. The weighing scale is adjustable with non-slip rubber feet and a bull's eye level bubble. The tare facility over the full range can be activated several times during a weighing cycle. The stainless steel design of the housing and weighing plate. Its smooth surfaces make it simple to clean. It is dust and spray protected (only when using a rechargeable battery pack). The overall weighing capacity is 3kg and reading accuracy of 0.5g. It has labels and unscrewable feet.
Features and Benefits
• Large LCD
• Convertible weight unit (kg/lb)
• Tare and zero keys
• Illuminated screen
• Auto Off 15min, 5min, 3min, Off
• Height of digits 25mm
• Convertible weight unit (kg/lb)
• Tare and zero keys
• Illuminated screen
• Auto Off 15min, 5min, 3min, Off
• Height of digits 25mm
Applications
• Food
• Pharmaceutical industry
• Chemical industry
• Production
• Kitchens
• Sales office
• Pharmaceutical industry
• Chemical industry
• Production
• Kitchens
• Sales office
Related links
- Kern FFN-N Bench Weighing Scale, 3kg Weight Capacity
- Kern FFN-N Bench Weighing Scale With RS Calibration
- Kern FFN-N Bench Weighing Scale With RS Calibration
- Kern FFN-N Bench Weighing Scale With RS Calibration
- Kern FFN-N Bench Weighing Scale, 15kg Weight Capacity
- Kern FFN-N Bench Weighing Scale, 6kg Weight Capacity
- Kern FFN-N Bench Weighing Scale, 1.5kg Weight Capacity
- Kern FCE 3K1N Bench Weighing Scale With RS Calibration
