Kern FFN-N Bench Weighing Scale, 15kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 180-5344
- Mfr. Part No.:
- FFN 15K2IPN
- Brand:
- Kern
Subtotal (1 unit)*
£388.37
(exc. VAT)
£466.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £388.37 |
*price indicative
- RS Stock No.:
- 180-5344
- Mfr. Part No.:
- FFN 15K2IPN
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 15kg | |
| Scale Type | Bench | |
| Resolution | 2 g | |
| Calibrated | RSCAL | |
| Plug Type | Type C - European Plug | |
| Weighpan Length | 230mm | |
| Weighpan Width | 300mm | |
| Weighpan Height | 130mm | |
| Net Weight | 3.82kg | |
| Model Number p | FFN-N | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Scale Type Bench | ||
Resolution 2 g | ||
Calibrated RSCAL | ||
Plug Type Type C - European Plug | ||
Weighpan Length 230mm | ||
Weighpan Width 300mm | ||
Weighpan Height 130mm | ||
Net Weight 3.82kg | ||
Model Number p FFN-N | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
Kern Bench Weighing Scale
The Kern bench scales have a weighing range of 0kg to 15kg. This all-round bench scale is protected by stainless steel, ideal for meeting the hygiene requirements in the food, pharmaceutical and chemical industries along with other industrial applications. The device is easy to clean. It is suitable for washdown. It has high mobility due to Lightweight, sturdy and portable design, compact construction and battery operation. It has recessed grips on the underside of the scale for easy transportation. The weighing scale is adjustable with non-slip rubber feet and a bull's eye level bubble. The tare facility over the full range can be activated several times during a weighing cycle. It has Plus/minus weighing. The stainless steel design of the housing and weighing plate. Its smooth surfaces make it simple to clean. It is dust and spray protected (only when using a rechargeable battery pack). The overall weighing capacity is 15kg.
Features and Benefits
• Two selectable weighing units, kg and g or lbs and Oz
• 230mm x 190mm weighing pan
• 34mm large LCD digital glass display
• Portable carrying grips for easy transportation
• Simple, three key operation
• Low battery indication
• Auto power off can be user disabled for continuous use
• Mains adapter included
• 230mm x 190mm weighing pan
• 34mm large LCD digital glass display
• Portable carrying grips for easy transportation
• Simple, three key operation
• Low battery indication
• Auto power off can be user disabled for continuous use
• Mains adapter included
Applications
• Food services
• Production
• Industry
• Kitchen
• Sales office
• Production
• Industry
• Kitchen
• Sales office
Certifications
• IP65 rated
Related links
- Kern FFN-N Bench Weighing Scale, 15kg Weight Capacity
- Kern FFN-N Bench Weighing Scale With RS Calibration
- Kern FFN-N Bench Weighing Scale With RS Calibration
- Kern FFN-N Bench Weighing Scale With RS Calibration
- Kern FFN-N Bench Weighing Scale, 3kg Weight Capacity
- Kern FFN-N Bench Weighing Scale, 6kg Weight Capacity
- Kern FFN-N Bench Weighing Scale, 1.5kg Weight Capacity
- Kern FKB 15K0.5A+C Bench Weighing Scale, 15kg Weight Capacity PreCal
