Ohaus Europe GmbH V41PWE3T Weighing Scale Weighing Scale, 3kg Weight Capacity
- RS Stock No.:
- 326-454
- Mfr. Part No.:
- 30072308
- Brand:
- Ohaus Europe GmbH
Subtotal (1 unit)*
£438.00
(exc. VAT)
£525.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £438.00 |
*price indicative
- RS Stock No.:
- 326-454
- Mfr. Part No.:
- 30072308
- Brand:
- Ohaus Europe GmbH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus Europe GmbH | |
| Weighing Capacity | 3kg | |
| Scale Type | Weighing Scale | |
| Resolution | 1:3000 | |
| Calibrated | RSCAL | |
| Model Number p | V41PWE3T | |
| Select all | ||
|---|---|---|
Brand Ohaus Europe GmbH | ||
Weighing Capacity 3kg | ||
Scale Type Weighing Scale | ||
Resolution 1:3000 | ||
Calibrated RSCAL | ||
Model Number p V41PWE3T | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Water-resistant food scale sets a new standard with touchless operations, speed, and exceptional durability. Featuring large LED displays, puncture-resistant keypads, and NSF certification, its designed for both dry and washdown environments, supporting HACCP systems and OIML/EC approvals.
Approvals ensure operation in the most demanding environments
Fast speed
Fast speed
Related links
- Ohaus Europe GmbH V41PWE3T Weighing Scale Weighing Scale, 3kg Weight Capacity
- Ohaus Europe GmbH V41PWE3T-M Weighing Scale Weighing Scale, 3kg Weight Capacity
- Ohaus Europe GmbH V71P3T Weighing Scale Weighing Scale, 3kg Weight Capacity
- Ohaus Europe GmbH V41XWE3T Weighing Scale Weighing Scale, 3kg Weight Capacity
- Ohaus Europe GmbH V41XWE3T-M Weighing Scale Weighing Scale, 3kg Weight Capacity
- Ohaus Europe GmbH V41PWE15T Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH V71P30T Weighing Scale Weighing Scale, 30kg Weight Capacity
- Ohaus Europe GmbH V71P15T Weighing Scale Weighing Scale, 15kg Weight Capacity